Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1438D
Order Code4142624
Product Range1438 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €97.320 |
5+ | €96.730 |
10+ | €96.120 |
25+ | €95.570 |
50+ | €93.980 |
100+ | €93.280 |
Price for:Each
Minimum: 1
Multiple: 1
€97.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1438D
Order Code4142624
Product Range1438 Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialMild Steel
External Height - Metric254mm
External Width - Metric102mm
External Depth - Metric121mm
IP RatingIP54
Body ColourGray
NEMA RatingNEMA 12, 13
External Height - Imperial10"
External Width - Imperial4"
External Depth - Imperial4.75"
Product Range1438 Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
254mm
External Depth - Metric
121mm
Body Colour
Gray
External Height - Imperial
10"
External Depth - Imperial
4.75"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Mild Steel
External Width - Metric
102mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
4"
Product Range
1438 Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.510222