Print Page
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €10.970 |
5+ | €10.750 |
Price for:Each
Minimum: 1
Multiple: 1
€10.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-20
Order Code2764231
Product Range1434
Technical Datasheet
Plate TypeBottom
Plate MaterialAluminium
Plate ColourNatural
For Use With1444-20 Chassis Enclosures
External Depth - Metric101.6mm
External Width - Metric431.8mm
External Height - Metric1mm
External Depth - Imperial4"
External Width - Imperial17"
External Height - Imperial0.04"
Product Range1434
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Bottom
Plate Colour
Natural
External Depth - Metric
101.6mm
External Height - Metric
1mm
External Width - Imperial
17"
Product Range
1434
Plate Material
Aluminium
For Use With
1444-20 Chassis Enclosures
External Width - Metric
431.8mm
External Depth - Imperial
4"
External Height - Imperial
0.04"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12