Print Page
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.830 |
| 5+ | €6.840 |
Price for:Each
Minimum: 1
Multiple: 1
€7.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1431-10
Order Code2912689
Product Range1431
Technical Datasheet
Plate TypeBottom
Plate MaterialSteel
Plate ColourGrey
For Use WithHammond 1441-9 and 1441-10 Steel Enclosures
External Depth - Metric101.6mm
External Width - Metric203.2mm
External Height - Metric0.91mm
External Depth - Imperial4"
External Width - Imperial8"
External Height - Imperial0.036"
Product Range1431
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plate Type
Bottom
Plate Colour
Grey
External Depth - Metric
101.6mm
External Height - Metric
0.91mm
External Width - Imperial
8"
Product Range
1431
Plate Material
Steel
For Use With
Hammond 1441-9 and 1441-10 Steel Enclosures
External Width - Metric
203.2mm
External Depth - Imperial
4"
External Height - Imperial
0.036"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147