Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1427NCGPG7B
Order Code4306513
Product Range1427NCG Series
Also Known As623980541297
Technical Datasheet
89 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €2.140 |
| 25+ | €1.600 |
Price for:Each
Minimum: 5
Multiple: 5
€10.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427NCGPG7B
Order Code4306513
Product Range1427NCG Series
Also Known As623980541297
Technical Datasheet
Thread SizePG7
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, NEMA 4, NEMA 4X, NEMA 6, NEMA 6P, NEMA 12, NEMA 13
Product Range1427NCG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
PG7
Cable Diameter Max
6.5mm
Gland Colour
Black
Product Range
1427NCG Series
Cable Diameter Min
3mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, NEMA 4, NEMA 4X, NEMA 6, NEMA 6P, NEMA 12, NEMA 13
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065