Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1427B1BK
Order Code4306451
Product Range1427 Series
Also Known As623980031620
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €7.000 |
5+ | €6.530 |
Price for:Each
Minimum: 1
Multiple: 1
€7.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427B1BK
Order Code4306451
Product Range1427 Series
Also Known As623980031620
Fixing Centres1.25"
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial4-40
Product Range1427 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixing Centres
1.25"
Thread Size - Metric
-
Product Range
1427 Series
Handle Material
Steel
Thread Size - Imperial
4-40
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025