Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €77.110 |
Price for:Each
Minimum: 1
Multiple: 1
€77.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1426S-B...
Order Code2904309
Product Range1426
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric304.8mm
External Depth - Metric152.4mm
IP RatingIP32
Body ColourBlack, Blue
NEMA Rating-
External Height - Imperial4"
External Width - Imperial12"
External Depth - Imperial6"
Product Range1426
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The 1426S-B is a metal instrument Enclosure top and bottom made in 20 gauge steel. It is easy to machine 0.064-inch thick aluminium panel’s front and rear.
- Case/rear panel satin blue
- Rear panel and bottom of enclosure is vented
- Front panel is satin black, rear panel matches case colour
- 6-32 Philips nickel plated screws and self-adhesive rubber feet
- Replacement screws 1421J6 (6, 6-32 Philips head screws)
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
101.6mm
External Depth - Metric
152.4mm
Body Colour
Black, Blue
External Height - Imperial
4"
External Depth - Imperial
6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
304.8mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
12"
Product Range
1426
Configurable
No
Technical Docs (2)
Alternatives for 1426S-B...
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.711