Print Page
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €76.990 |
Price for:Each
Minimum: 1
Multiple: 1
€76.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1415H
Order Code2763685
Product Range1415
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric203mm
External Width - Metric254mm
External Depth - Metric254mm
IP RatingIP32
Body ColourGrey
NEMA Rating-
External Height - Imperial7.99"
External Width - Imperial10"
External Depth - Imperial10"
Product Range1415
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
203mm
External Depth - Metric
254mm
Body Colour
Grey
External Height - Imperial
7.99"
External Depth - Imperial
10"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
10"
Product Range
1415
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.355