Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €83.950 |
5+ | €77.470 |
10+ | €76.380 |
25+ | €75.280 |
50+ | €74.890 |
100+ | €74.500 |
Price for:Each
Minimum: 1
Multiple: 1
€83.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1414PHKC4LP
Order Code4142661
Product Range1414 PH Series
Enclosure TypeJunction Box
Enclosure MaterialMild Steel
External Height - Metric305mm
External Width - Metric152mm
External Depth - Metric102mm
IP RatingIP54
Body ColourGray
NEMA RatingNEMA 12, 13
External Height - Imperial12"
External Width - Imperial6"
External Depth - Imperial4"
Product Range1414 PH Series
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
305mm
External Depth - Metric
102mm
Body Colour
Gray
External Height - Imperial
12"
External Depth - Imperial
4"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Mild Steel
External Width - Metric
152mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
6"
Product Range
1414 PH Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.01436