Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.710 |
5+ | €8.910 |
10+ | €8.700 |
50+ | €8.510 |
100+ | €8.320 |
250+ | €8.240 |
Price for:Each
Minimum: 1
Multiple: 1
€9.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS9032-02
Order Code4228559
Technical Datasheet
Sensor TypeColour Sensor
Sensing Distance Max-
Sensing Method-
Output Type-
Colour Processing ModeRGB
Product Range-
Connection Method-
Supply Voltage Min-
Supply Voltage Max-
Light Source620nm Red / 540nm Green / 460nm Blue LED
Qualification-
IP Rating-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Overview
S9032-02 is a colour sensor moulded into a plastic package having a 3-channel (RGB) photodiode sensitive to the blue (λp=460nm), green (λp=540nm) and red (λp=620nm) regions of the spectrum. The S9032-02 has a 3-segment (RGB) circular photosensitive area of φ2mm.
- 3-channel (RGB) Si photodiode
- Surface-mount small plastic package
- Spectral response range close to the human eye sensitivity
- No sensitivity in the near IR region
- Photosensitive area: 3-segment (RGB) circular photosensitive area of φ2mm
- Peak sensitivity wavelength is 460nm blue, 540nm green, 620nm red
- Photosensitivity is 0.18A/W blue, 0.23A/W green, 0.16A/W red
- 0.1nA dark current, 40pF terminal capacitance, 0.2μs rise time
- Operating temperature range from -25 to +85°C
Technical Specifications
Sensor Type
Colour Sensor
Sensing Method
-
Colour Processing Mode
RGB
Connection Method
-
Supply Voltage Max
-
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Sensing Distance Max
-
Output Type
-
Product Range
-
Supply Voltage Min
-
Light Source
620nm Red / 540nm Green / 460nm Blue LED
IP Rating
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098