Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No73014150
Order Code4132862
Also Known AsGTIN UPC EAN: 4047443301109
Technical Datasheet
296 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €5.060 |
5+ | €4.980 |
Price for:Each
Minimum: 1
Multiple: 1
€5.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMA
Manufacturer Part No73014150
Order Code4132862
Also Known AsGTIN UPC EAN: 4047443301109
Technical Datasheet
Power Supply Applications-
No. of Outputs2 Output
Output Power Max12W
Output Voltage - Output 15V
Output Current - Output 1-
Output Voltage - Output 25V
Output Current - Output 2-
Output ConnectorUSB A
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUK Type G
Product Overview
- Twin power with maximum 2.4A power supply for simultaneous charging of two devices
- The 2.4A output current is shared between the 2 sockets
- Mains supply of 100V-240V suitable for worldwide use in conjunction with a country-specific adaptor
Technical Specifications
Power Supply Applications
-
Output Power Max
12W
Output Current - Output 1
-
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
2 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
5V
Output Connector
USB A
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107