Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No075298
Order Code3762849
Also Known AsGTIN UPC EAN: 4007249752987
Temperature Measuring Range0°C to +50°C
External Height111mm
External Width55mm
External Depth28mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
LCD thermometer designed to digitally indicate the temperature, time, weekday and date.
- Measures the temperature in both degrees celsius or fahrenheit
- Clock/calendar/alarm function: shows the time in 12 hour or 24 hour clock
- Date and weekday display
- Timer with signal tone
- Alarm and snooze function
- Music function: 7 songs as alarm sound
- Programmable birthday function (one birthday per day)
Contents
1 LCD thermometer, 2 LR1130 button cells, Operating instructions.
Technical Specifications
Temperature Measuring Range
0°C to +50°C
External Width
55mm
Product Range
-
External Height
111mm
External Depth
28mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085