Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00185624
Order Code3403434
Product RangeHama Manchester
Also Known AsGTIN UPC EAN: 4047443402912
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No00185624
Order Code3403434
Product RangeHama Manchester
Also Known AsGTIN UPC EAN: 4047443402912
Technical Datasheet
Carrying Case MaterialPET (Polyester)
Case ColourBrown
External Height - Imperial11.61"
External Height - Metric295mm
External Width - Imperial15.35"
External Width - Metric390mm
External Depth - Imperial1.97"
External Depth - Metric50mm
Product RangeHama Manchester
Product Overview
Stylish urban laptop bag with a clean, elegant design suitable for laptops up to 14.1" screen size. Provides convenient storage space without adding bulk and an integrated USB port that lets you keep your smartphone to hand whilst charging.
- Padded main compartment provides optimum protection for your device
- Fashionable design with contrasting internal colour
- Large front pocket with organiser structure for additional accessories
- Removable and adjustable padded shoulder strap for comfortable use
- Trolley strap for convenient attachment to the handle of a trolley
- Main compartment zips allow a padlock to be attached for added security
- Integrated USB port and USB cable allows you to connect a power bank for mobile charging
- 2 Year manufacturer warranty
Technical Specifications
Carrying Case Material
PET (Polyester)
External Height - Imperial
11.61"
External Width - Imperial
15.35"
External Depth - Imperial
1.97"
Product Range
Hama Manchester
Case Colour
Brown
External Height - Metric
295mm
External Width - Metric
390mm
External Depth - Metric
50mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5