Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00135750
Order Code3403229
Also Known AsGTIN UPC EAN: 4047443293879
No Longer Manufactured
Product Overview
Compact, travel friendly USB hub that provides four external USB-A ports for easily connecting external devices or peripherals to a PC or laptop.
- Well spaced USB ports; ideal for connecting large or non-standard devices
- SuperSpeed USB 3.0 interface (USB 3.1 Gen 1, 5Gb/s)
- Convenient integrated USB-C cable for connection to PC/laptop
- Bus powered, no PSU required
- Supports Win 7/8/10 and Mac OS 10.8+
Technical Specifications
No. of Ports
4Ports
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106