Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00135729
Order Code3403230
Also Known AsGTIN UPC EAN: 4047443334688
No Longer Manufactured
Product Overview
Versatile 4-in-1 multiport adaptor; combines USB-A port, HDMI output and a USB-C data connection. Ideal for adding extra connectivity options to a laptop, Macbook or Tablet PC.
- 4K HDMI output delivers ultra HD image quality to an external display (3840x2160)
- Provides two external SuperSpeed USB-A ports and an extra USB-C data port (5Gb/s)
- Compatible with Thunderbolt 3 ports
- Robust construction and moulded strain relief for high mechanical resistance
- Double shielding for optimal reduction of electromagnetic interference
- Inner conductor is made of copper which ensures best transmission properties
- Micro USB port for additional power if required for connected devices
Notes
Note: To make full use of this adaptor, the USB-C port must support DP Alt-mode.
Technical Specifications
No. of Ports
2Ports
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109