Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00054117
Order Code3403182
Also Known AsGTIN UPC EAN: 4007249541178
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No00054117
Order Code3403182
Also Known AsGTIN UPC EAN: 4007249541178
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Designed to secure PCs, laptops and other devices fitted with a standard USB A socket against theft. Ideal for convertibles and ultrabook devices without a dedicated security slot.
- 4 Digit code lock with 10,000 combinations
- 1.8m safety cable made from carbon steel
- 5.5mm diameter for protection against theft
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73129000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217