Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.670 |
Price for:Each
Minimum: 1
Multiple: 1
€17.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT19-C3
Order Code3934653
Technical Datasheet
Tip / Nozzle Width3mm
Tip / Nozzle Style45° Bevel
For Use WithHakko FN-8805 Soldering Iron
Product Range-
SVHCTo Be Advised
Product Overview
- Bevel tip, shape 3C for use with the FX-601 and FX-8805
- 3mm /45° bevel
Technical Specifications
Tip / Nozzle Width
3mm
For Use With
Hakko FN-8805 Soldering Iron
SVHC
To Be Advised
Tip / Nozzle Style
45° Bevel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01