Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoT18-C3
Order Code1829174
Also Known AsHT18-C3
Your Part Number
Technical Datasheet
43 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.680 |
Price for:Each
Minimum: 1
Multiple: 1
€5.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT18-C3
Order Code1829174
Also Known AsHT18-C3
Technical Datasheet
Tip / Nozzle Width3mm
Tip / Nozzle Style-
For Use WithHAKKO FX-888 Soldering Station
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The T18-C3 is a Replacement Soldering Tip for use with FX-888 soldering station. The thermal conduction rates of T18 series tip has been improved by reviewing the shapes which can transfer heat to the tip end efficiently.
Technical Specifications
Tip / Nozzle Width
3mm
For Use With
HAKKO FX-888 Soldering Station
SVHC
No SVHC (19-Jan-2021)
Tip / Nozzle Style
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1