Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoT18-C05
Order Code1829161
Also Known AsHT18-C05
Technical Datasheet
13 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.500 |
Price for:Each
Minimum: 1
Multiple: 1
€8.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT18-C05
Order Code1829161
Also Known AsHT18-C05
Technical Datasheet
Tip / Nozzle Width0.5mm
Tip / Nozzle Style-
For Use WithHAKKO FX-888 Soldering Station
Product Range-
Product Overview
The T18-C05 is a 0.5mm 45° Replacement Soldering Tip for use with FX-888 soldering station. The thermal conduction rates of T18 series tip has been improved by reviewing the shapes which can transfer heat to the tip end efficiently.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.5mm
For Use With
HAKKO FX-888 Soldering Station
Tip / Nozzle Style
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1