Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.710 |
Price for:Each
Minimum: 1
Multiple: 1
€2.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
FR140-84 is an economical and easy-to-use desoldering wire. It features faster thermal transmission for superior performance at lower temperature and with lower wattage soldering irons.
- Unflux type : untreated copper braid, spooled on an ESD safe bob
- 1.5M length
- 2mm width
- Handy for the removal of solder after dismounting surface-mounted components including BGAs
Technical Specifications
Braid Material
Copper
Length
1.5m
SVHC
To Be Advised
Width
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016