Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €141.700 |
5+ | €108.740 |
10+ | €106.570 |
Price for:Each
Minimum: 1
Multiple: 1
€141.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerH S MARSTON
Manufacturer Part No97CN-02500-A-200
Order Code170769
Technical Datasheet
Thermal Resistance0
Packages Cooled-
External Width - Metric200mm
External Height - Metric40mm
External Length - Metric250mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial7.87"
External Height - Imperial1.57"
External Length - Imperial9.84"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 97CN-02500-A-200
1 Product Found
Product Overview
The 97CN-02500-A-200 is a high-power extruded range-4 heat sink made of aluminium with black anodized finish. It is suitable for board-mounting and use with a wide variety of power devices.
Technical Specifications
Thermal Resistance
0
External Width - Metric
200mm
External Length - Metric
250mm
Heat Sink Material
Aluminium
External Height - Imperial
1.57"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Imperial
7.87"
External Length - Imperial
9.84"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.42