Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerH S MARSTON
Manufacturer Part No05DN-01000-A-100
Order Code414219
Product Range05DN Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerH S MARSTON
Manufacturer Part No05DN-01000-A-100
Order Code414219
Product Range05DN Series
Technical Datasheet
Thermal Resistance3.2°C/W
Packages Cooled-
External Width - Metric108mm
External Height - Metric14mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.25"
External Height - Imperial0.55"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range05DN Series
Alternatives for 05DN-01000-A-100
1 Product Found
Product Overview
The 05DN-01000-A-100 is a medium-power extruded range- Heat Sink made of aluminium with black anodized finish. It is suitable for board-mounting and use with a wide variety of power devices.
Applications
HVAC, Thermal Management, Aerospace, Defence, Military
Technical Specifications
Thermal Resistance
3.2°C/W
External Width - Metric
108mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
0.55"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
14mm
External Diameter - Metric
-
External Width - Imperial
4.25"
External Length - Imperial
3.94"
Product Range
05DN Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1