15 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €417.670 |
Product Information
Product Overview
The SPS-1820 from GW Instek is a 360W single output switching DC power supply. OVP protects the SPS-series and their load from unexpected conditions. High regulation is maintained at 0.01%. Remote sensing adds extra level of precision by compensating cable losses between loads. Turning the output On/Off from external device is available through remote control terminals. It is an ideal solution for power-efficient bench-top or portable applications requiring high regulation.
- Output voltage of 0V to 18V, output current of 0A to 20A
- Dual measurement display
- Constant voltage and constant current operation
- High efficiency, high power density
- Remote output ON/OFF control
- 3 1/2 digit, 0.39" LED display
- Power source AC 115V/230V ±15%, 50/60Hz
- Dimension is 128mm (W) x 145mm (H) x 285mm (D)
- Weight is 3.2Kg
- Zero adjustment for the output of voltage and current
Applications
Test & Measurement
Contents
SPS-1820 switching DC power supply, User manual x 1, Power cord x 1, Test lead GTL-203 x 1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
-
-
360W
230VAC
SPS Series
No SVHC (10-Jun-2022)
1 Output
18V
20A
115VAC
-
-
Technical Docs (1)
Alternatives for SPS-1820
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate