Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,089.000 |
Product Information
Product Overview
PSW 30-108 is a PSW-series single-output, multi-range programmable switching DC power supply. The multi-range feature allows for flexible and efficient configuration of voltage and current within the rated power range. As the PSW-Series can be connected in series for maximum 2 units or in parallel for maximum 3 units, the capability of connecting multiple PSW units for higher voltage or higher current output provides a broad coverage of applications. With the flexibility of multi-range power utilization and series/parallel connection, the PSW series significantly reduces the user’s investment for various power supply products to accommodate the projects with different power requirements. CV/CC priority selection of the PSW-Series is a very useful feature for DUT protection. The conventional power supply normally operates under CV mode when the power output is turned on. This could bring a high inrush current to the capacitive load or current-intensive load at the power output-on stage.
- Input voltage range from 85VAC to 265VAC, rated voltage of 30V
- 108A rated output current, 1080W rated output power
- 3 power ratio, 77% (100VAC)/79% (200VAC) efficiency
- Insulation resistance is 100Mohm (500VDC) or more (between input and output)
- 1/2 rack mounting
- Dimension (W x H x D) is 214 × 124 × 350mm
- Operating temperature range from 0˚C to 50˚C
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
1.08kW
265VAC
PSW Series
No SVHC (10-Jun-2022)
1 Output
30V
108A
85VAC
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate