Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoMDO-2302A
Order Code3577822
Product RangeMDO-2000A Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoMDO-2302A
Order Code3577822
Product RangeMDO-2000A Series
Technical Datasheet
Product RangeMDO-2000A Series
Scope Channels2 Channel
Bandwidth300MHz
Sampling Rate2GSPS
Display Memory Depth20 Mpts
Calculated Rise Time1.17ns
Scope Display TypeWVGA TFT Colour
Manufacturer Warranty3 Years
Plug Type-
Product Overview
- 300MHz, 2-channel, digital storage oscilloscope with spectrum analyser
- Per Channel 20M memory depth and VPO waveform display technology
- Waveform update rate up to 120,000wfms/s
- 8 “ WVGA TFT LCD display
- Maximum 1M FFT provides higher frequency domain resolution measurements
- High, low and band pass filter functions
- 29,000 segmented memories and waveform search functions
- I2C/UART/CAN/LIN serial bus trigger and decoding function
- Data log function is able to track signal changes up to 1000 hours
- Network storage function and mask test function
Contents
Digital storage oscilloscope, Power cord, Certificate of calibration, CD-ROM (with quick start guide, user manual, programming manual), Passive probe (one probe per channel).
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Product Range
MDO-2000A Series
Bandwidth
300MHz
Display Memory Depth
20 Mpts
Scope Display Type
WVGA TFT Colour
Manufacturer Warranty
3 Years
SVHC
No SVHC (10-Jun-2022)
Scope Channels
2 Channel
Sampling Rate
2GSPS
Calculated Rise Time
1.17ns
Kit Contents
MDO Equips w/ Spectrum Analyzer, GTP-300B-4, User Manual CD, Power Cord
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.814368