8 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €891.600 |
Product Information
Product Overview
The GOM-805 from GW Instek is a DC milli-ohm meter. This modern high precision programmable DC milli ohm meter is suitable for low resistance measurements of switches, relays, connectors, PCB tracks and a variety of other devices. It features a colour TFT-LCD screen with easy-to-read measurement results. With the easy to use features, superior performance and automatic test interfaces this meter is dependable instruments for resistance measurements. Each test function on the can be easily activated by pressing a single front panel key. All settings and measurement results are displayed and set on the TFT-LCD panel at the same time making each function naturally intuitive to use. It has nine selectable measurement ranges from 50mohm to 5Mohm, a constant current source of 1µA to 1A, up to 0.05% accuracy, 1µohm resolution and performs measurements using four wire Kelvin connections for accurate, consistent measurements. It is used incoming inspection and quality assurance testing.
- 50000 counts, 3.5inch (320 x 240) TFT display & manual or auto-ranging
- Continuous or triggered measurement modes
- Temperature measurement, temperature compensation and temperature conversion
- Selectable power-on settings & diode test
- Alarm settings for function-specific PASS/FAIL test results
- Sampling rate of 10 or 60 sampling/sec, 0°C to 40°C temperature (operation), altitude <lt/> 2000m
- 20 memory sets save/recall settings & external I/O logic function, falls under degree 2 pollution
- Dry circuit & DC+/DC-, pulsed, PWM, zero drive modes
- USB/RS232/scan/handler/GPIB standard interfaces, delayed measurement
- Dimension of 223mm x 102mm x 283mm (W x H x D), approximate weight of 3Kg(max)
Applications
Test & Measurement
Contents
GOM-805 DC milliohm meter, Quick start guide, Power cord, Test lead GTL-308 x 1, CD x1(complete user manual).
Warnings
Connect the protective grounding conductor of the AC power cord to an earth ground to avoid electrical shock.
Notes
Do not place any heavy objects on the instrument. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
4-Wire
1µohm
0.05%
223mm
4kg
0.05ohm to 5Mohm
1A
102mm
283mm
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate