Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.180 |
Price for:Each
Minimum: 1
Multiple: 1
€78.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part NoTOP 10 R
Order Code4216073
Technical Datasheet
Carrying Case MaterialTear-proof Fabric
External Height310mm
External Width130mm
External Depth400mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Tool and laptop bag
- Multipurpose tool and laptop bag up to 13''
- Rubber grip ergonomic handle and adjustable shoulder strap
- Internal phone pocket
- Main compartment for laptop storage and PC cable bag
- Back compartment with pouches and elastics for tool storage
- External dimension is 400mm length x 130mm width x 310mm height
Technical Specifications
Carrying Case Material
Tear-proof Fabric
External Width
130mm
Product Range
-
External Height
310mm
External Depth
400mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4