Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.250 |
Price for:Each
Minimum: 1
Multiple: 1
€71.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part NoTOP 04 R
Order Code4216071
Technical Datasheet
Carrying Case MaterialTear-proof Fabric
External Height300mm
External Width230mm
External Depth410mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Tool bag with padded pouches and adjustable shoulder strap
- Padded handle with hook and loop strap
- Main compartment with internal pockets for storage of different tools
- Injection moulded rigid bottom
- Including ID label pocket located on the rear bag side
- External dimension is 410mm length x 230mm width x 300mm height
Technical Specifications
Carrying Case Material
Tear-proof Fabric
External Width
230mm
Product Range
-
External Height
300mm
External Depth
410mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3