Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €85.790 |
Price for:Each
Minimum: 1
Multiple: 1
€85.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part NoPSS COMPACT BAG R
Order Code4216065
Technical Datasheet
Carrying Case MaterialTear-proof Fabric
External Height320mm
External Width110mm
External Depth230mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Compact tool shoulder bag with two removable PSS™ tool pallets
- Adjustable shoulder strap and large side pockets
- Two small component boxes included (Art. WL 01 - WL 02)
- External dimension is 230mm length x 110mm width x 320mm height
Technical Specifications
Carrying Case Material
Tear-proof Fabric
External Width
110mm
Product Range
-
External Height
320mm
External Depth
230mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5