Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €359.120 |
3+ | €346.950 |
5+ | €340.010 |
Price for:Each
Minimum: 1
Multiple: 1
€359.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part NoNEW M. WHEELS PEL
Order Code7536445
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
External Height345mm
External Width453mm
External Depth185mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NEW M. WHEELS PEL is a Tool Case made of shock-proof high density polyethylene. It offers double wall construction technique and it is resistance to high and low temperatures and to most of the corrosive chemical substances, grants to this case the highest level of reliability on the market.
- Air transportation handling resistant
- Document area
- Roto moulded shell with incorporated feet
- Wheels provided with ball bearings and telescopic handle
- Bottom area with adjustable dividers
- Ergonomic handle, rubber coated grip
- 2 Tool pallets with elastics
- 2 TSA locks with keys
- 2 Small component boxes
- 2 Metal lid safety support stays
Applications
Industrial
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Width
453mm
Product Range
-
External Height
345mm
External Depth
185mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.5