Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €241.950 |
Price for:Each
Minimum: 1
Multiple: 1
€241.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part NoMONOLITH LT35
Order Code4758645
Technical Datasheet
Bag TypeTool Backpack
Bag MaterialPolyester (PET)
External Height - Imperial22.44"
External Height - Metric570mm
External Width - Imperial16.93"
External Width - Metric430mm
External Depth - Imperial10.63"
External Depth - Metric270mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bag Type
Tool Backpack
External Height - Imperial
22.44"
External Width - Imperial
16.93"
External Depth - Imperial
10.63"
Product Range
-
Bag Material
Polyester (PET)
External Height - Metric
570mm
External Width - Metric
430mm
External Depth - Metric
270mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:42021299
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.8