Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €131.320 |
Price for:Each
Minimum: 1
Multiple: 1
€131.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part NoFLASH 2 PEL
Order Code3517641
Technical Datasheet
Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene), Aluminium
External Height160mm
External Width450mm
External Depth320mm
Product Range-
Technical Specifications
Carrying Case Material
ABS (Acrylonitrile Butadiene Styrene), Aluminium
External Width
450mm
Product Range
-
External Height
160mm
External Depth
320mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4