Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €218.770 |
Price for:Each
Minimum: 1
Multiple: 1
€218.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part NoATOMIK215PTS
Order Code2428932
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height352mm
External Width465mm
External Depth215mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ATOMIK215PTS is a technologically advanced Tool Case made of injection moulded high thickness polypropylene. This material makes the case extremely resistant against chemical corrosion, shock, high and low temperature. The injection technique ensures constant material thickness, even in the corners. Large and thick aluminium trim, makes the case ideal for daily, heavy duty use. The case can accommodate up to 3 tool pallets.
- Ergonomic handle, rubber coated grip
- Address label
- Document area
- Bottom area with removable dividers
- 1 Lid tool pallet with FLEXI POUCHES™ on two sides
- 1 Bottom tool pallet with FLEXI POUCHES™ on one side
- 2 Metal lid safety support stays
- 2 Metal locks with keys
- 3 Metal hinges for maximum strength
Applications
Industrial
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
465mm
Product Range
-
External Height
352mm
External Depth
215mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2