Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €233.960 |
Price for:Each
Minimum: 1
Multiple: 1
€233.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part No5218.B
Order Code2986073
Technical Datasheet
Carrying Case MaterialCopolymer, PP (Polypropylene)
Case ColourBlack
External Height - Imperial20.47"
External Height - Metric520mm
External Width - Imperial11.22"
External Width - Metric285mm
External Depth - Imperial7.09"
External Depth - Metric180mm
Product Range-
Product Overview
- Heavy duty waterproof case with extending handles and wheels
- Ideal for protecting your valuables in transit
Technical Specifications
Carrying Case Material
Copolymer, PP (Polypropylene)
External Height - Imperial
20.47"
External Width - Imperial
11.22"
External Depth - Imperial
7.09"
Product Range
-
Case Colour
Black
External Height - Metric
520mm
External Width - Metric
285mm
External Depth - Metric
180mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate