Product Information
Product Overview
3818HL.B is an EXPLORER ultralight waterproof case. This medium size watertight case injected with proprietary copolymer PP that makes it more resistant and lightweight than other similar products. IP67 and MIL Stan certified to be resistant to impact, liquids, shocks. Suitable for carrying laptops, small drones, first aid kit, photographic and optical equipment, electronic devices, tools and more. In fact, everyday thousands of professionals all over the world trust and rely on their Explorer Case to protect the most valuable tools and equipment's during their journeys. User can find Explorer case in the nautical sector as in the avionics, for the transport of electronic, medical or military equipment, for the protection of sophisticated photographic equipment, the secure housing of technical and sports gear and even in Hollywood in the making of the latest release.
- Metal reinforced padlock holes, automatic pressure valve
- Single block high performance injected o-ring, soft rubber handle grip
- Removable lid, anti-tilt support
- Certified to grant constant performances between -33°C and +90°C
- Internal dimension is 380mm length x 270mm width x 180mm depth
- External dimension is 420mm length x 340mm width x 202mm depth
- 47mm lid, 133mm base
- 18.50lt volume, 12.30Kg/max buoyancy
Technical Specifications
PP (Polypropylene)
7.95"
13.39"
16.54"
-
Black
202mm
340mm
420mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate