Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €127.370 |
Product Information
Product Overview
3317HL.B is an EXPLORER ultralight waterproof case. This small size watertight case injected with proprietary copolymer PP that makes it more resistant and lightweight than other similar products. IP67 and MIL Stan certified to be resistant to impact, liquids, shocks. Ideal storage for documents, tablets, electronic devices, tools and more. Explorer case is a complete range of indestructible waterproof cases: the ideal solution to meet the needs of the most demanding users, in the most extreme conditions. In fact, everyday thousands of professionals all over the world trust and rely on their Explorer Case to protect the most valuable tools and equipment's during their journeys. User can find Explorer case in the nautical sector as in the avionics, for the transport of electronic, medical or military equipment, for the protection of sophisticated photographic equipment, the secure housing of technical and sports gear and even in Hollywood in the making of the latest release.
- Metal reinforced padlock holes, automatic pressure valve
- Single block high performance injected o-ring, soft rubber handle grip
- Removable lid, anti-tilt support
- Certified to grant constant performances between -33°C and +90°C
- Internal dimension is 330mm length x 234mm width x 170mm depth
- External dimension is 360mm length x 304mm width x 192mm depth
- 68mm lid, 102mm base
- 13.10lt volume, 7.10Kg/max buoyancy
Technical Specifications
PP (Polypropylene)
7.56"
11.97"
14.17"
-
Black
192mm
304mm
360mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate