Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No5-1634532-1
Order Code1020971
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No5-1634532-1
Order Code1020971
Technical Datasheet
Impedance50ohm
Product Range-
Product Overview
The 5-1634532-1 from TE Connectivity is a BNC T adaptor.
- Impedance is 50 ohm
- Brass with gold plated contacts
- Zinc alloy body material
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
Impedance
50ohm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412