Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337803-3
Order Code1056163
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337803-3
Order Code1056163
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Connector Type AN Type Plug, 50ohm
Coaxial Cable TypeRG213
Connector Type BN Type Plug, 50ohm
Impedance50ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
Alternatives for 1337803-3
4 Products Found
Product Overview
The 1337803-3 is a 1m RG213 RF/Coaxial Cable Assembly with N type straight plugs, nickel-plated body and gold-plated center contact.
- 50Ω Nominal impedance
Applications
RF Communications
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
RG213
Impedance
50ohm
Cable Length - Metric
1m
Product Range
-
Connector Type A
N Type Plug, 50ohm
Connector Type B
N Type Plug, 50ohm
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2