Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337769-5
Order Code1056121
Technical Datasheet
188 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.160 |
| 10+ | €18.650 |
| 25+ | €18.000 |
| 100+ | €16.620 |
| 250+ | €15.870 |
| 500+ | €15.250 |
Price for:Each
Minimum: 1
Multiple: 1
€21.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337769-5
Order Code1056121
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1337769 series of TE Connectivity are RG58 BNC straight plug to straight plug RF coaxial cable assembly.
- Patchcord assemblies for wireless and general instrumentation applications
- Nickel plated bodies and gold plated contacts
- PTFE insulators and silicone rubber gaskets
- Manufactured to ensure compatibility with IEC and US MIL-C-39029 requirements
- Connectors meet requirements of BS9210, MIL-C-39012, CeCC22120 and IEC169/8
- Available in variety of cable length
- Nominal impedance of 50 ohm
Applications
Portable Devices, Industrial
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Straight Plug
Impedance
50ohm
Cable Length - Metric
2m
Product Range
-
Connector Type A
BNC Straight Plug
Coaxial Cable Type
RG58
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09