Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337769-4
Order Code1056120
Technical Datasheet
241 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.460 |
10+ | €15.140 |
25+ | €13.720 |
100+ | €13.090 |
250+ | €12.870 |
500+ | €12.650 |
Price for:Each
Minimum: 1
Multiple: 1
€17.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337769-4
Order Code1056120
Technical Datasheet
Connector Type ABNC Straight Plug
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG58
Connector Type BBNC Straight Plug
Impedance50ohm
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1337769 series of TE Connectivity are RG58 BNC straight plug to straight plug RF coaxial cable assembly.
- Patchcord assemblies for wireless and general instrumentation applications
- Nickel plated bodies and gold plated contacts
- PTFE insulators and silicone rubber gaskets
- Manufactured to ensure compatibility with IEC and US MIL-C-39029 requirements
- Connectors meet requirements of BS9210, MIL-C-39012, CeCC22120 and IEC169/8
- Available in variety of cable length
- Nominal impedance of 50 ohm
Applications
Portable Devices, Industrial
Technical Specifications
Connector Type A
BNC Straight Plug
Coaxial Cable Type
RG58
Impedance
50ohm
Cable Length - Metric
1.5m
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Straight Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074