Print Page
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €59.180 |
5+ | €47.640 |
10+ | €43.400 |
20+ | €42.530 |
Price for:Each
Minimum: 1
Multiple: 1
€59.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No96BB2-006-F
Order Code4540147
Product Range96 Series
Technical Datasheet
Product Range96 Series
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Contact Current Max5mA
Contact Voltage DC Nom12V
No. of Keys16
Panel Cutout Width55.88mm
Panel Cutout Height71.12mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
96 Series
Keypad Output
Matrix
Contact Current Max
5mA
No. of Keys
16
Panel Cutout Height
71.12mm
Keypad Array
4 x 4
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Contact Voltage DC Nom
12V
Panel Cutout Width
55.88mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001