Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No90HBW08PRT
Order Code4147679
Product Range90HB Series
Technical Datasheet
435 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.230 |
| 5+ | €6.350 |
| 10+ | €6.150 |
| 20+ | €5.640 |
| 50+ | €4.950 |
Price for:Each
Minimum: 1
Multiple: 1
€9.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No90HBW08PRT
Order Code4147679
Product Range90HB Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleRecessed
Switch MountingSurface Mount
Contact ConfigurationSPST-NC
Contact Voltage DC Max6V
Contact Current DC Max100mA
Product Range90HB Series
Switch TypeDIP Sealed
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
6V
Product Range
90HB Series
SVHC
No SVHC (17-Jan-2022)
Switch Actuator Style
Recessed
Contact Configuration
SPST-NC
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814