Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.140 |
10+ | €2.080 |
25+ | €1.760 |
50+ | €1.610 |
100+ | €1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€4.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No78RB05ST
Order Code1608120
Product Range78
Technical Datasheet
No. of Circuits5Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max150mA
Product Range78
Switch TypeDIP Sealed
Technical Specifications
No. of Circuits
5Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
78
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
150mA
Switch Type
DIP Sealed
Technical Docs (2)
Alternatives for 78RB05ST
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002142