Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No78G01T
Order Code4147689
Product Range78G Series
Technical Datasheet
138 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.530 |
5+ | €5.860 |
10+ | €5.690 |
20+ | €4.790 |
50+ | €4.210 |
Price for:Each
Minimum: 1
Multiple: 1
€8.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No78G01T
Order Code4147689
Product Range78G Series
Technical Datasheet
No. of Circuits1Circuits
Switch Actuator StyleRaised Slide
Switch MountingThrough Hole
Contact Configuration3PST
Contact Voltage DC Max30V
Contact Current DC Max150mA
Product Range78G Series
Switch TypeDIP Unsealed
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Circuits
1Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30V
Product Range
78G Series
SVHC
No SVHC (17-Jan-2022)
Switch Actuator Style
Raised Slide
Contact Configuration
3PST
Contact Current DC Max
150mA
Switch Type
DIP Unsealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001408