Print Page
Product Information
ManufacturerGRAYHILL
Manufacturer Part No78B06ST
Order Code1249667
Product Range78 Series
Technical Datasheet
No. of Circuits6Circuits
Contact ConfigurationSPST
Switch MountingThrough Hole
Contact Voltage DC Max24VDC
Switch TypeDIP Sealed
Pitch Spacing2.54mm
Contact Current DC Max150mA
Product Range78 Series
Switch Actuator StyleSlide
SVHCNo SVHC (17-Jan-2022)
Alternatives for 78B06ST
3 Products Found
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Through Hole
Switch Type
DIP Sealed
Contact Current DC Max
150mA
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Voltage DC Max
24VDC
Pitch Spacing
2.54mm
Product Range
78 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002592
Product traceability