Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €71.900 |
5+ | €57.880 |
10+ | €52.730 |
20+ | €51.680 |
Price for:Each
Minimum: 1
Multiple: 1
€71.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No77SPT36-01-1-10N
Order Code2444631
Technical Datasheet
No. of Switch Positions10 Position
No. of Poles1 Pole
Angle of Throw36°
Contact Current AC Max50mA
Contact Voltage AC Max115V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max28V
Product Overview
The 77SPT36-01-1-10N is a 10-position non-illuminated Single Deck Rotary Switch with 36° angle of throw and PC terminals. It has tin-zinc-plating zinc alloy bushing, nylon detent rotor, sealed stainless steel shaft and silicone panel seal, process seal and non-shorting contacts.
- 50mΩ Maximum contact resistance
- Small size-minimal space required behind panel
- High stop strength
- Shaft and panel seal
- -40 to 85°C Operating temperature range
Applications
Aerospace, Defence, Military, RF Communications, Medical, Industrial
Technical Specifications
No. of Switch Positions
10 Position
Angle of Throw
36°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
50mA
Product Range
-
Contact Current DC Max
200mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017