Print Page
Available to Order
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.630 |
| 5+ | €8.860 |
| 10+ | €8.190 |
| 25+ | €7.810 |
| 50+ | €7.420 |
Price for:Each
Minimum: 1
Multiple: 1
€9.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No76SD01ST
Order Code1580891
Product Range76 Series
Technical Datasheet
No. of Circuits1Circuits
Switch Actuator StyleRocker
Switch MountingThrough Hole
Contact ConfigurationDPDT
Contact Voltage DC Max30V
Contact Current DC Max150mA
Product Range76 Series
Switch TypeDIP Sealed
Technical Specifications
No. of Circuits
1Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30V
Product Range
76 Series
Switch Actuator Style
Rocker
Contact Configuration
DPDT
Contact Current DC Max
150mA
Switch Type
DIP Sealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907