Print Page
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €58.280 |
5+ | €46.900 |
10+ | €42.730 |
20+ | €41.880 |
Price for:Each
Minimum: 1
Multiple: 1
€58.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No71BD30-01-1-AJN
Order Code1190399
Product Range71
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max300mA
Contact Voltage AC Max115V
Product Range71
IlluminationNon Illuminated
Contact Current DC Max300mA
Contact Voltage DC Max30V
Product Overview
The 71 series Multi-deck Rotary Switch has extremely rugged construction and virtually limitless configurations. It is qualified to MIL-DTL-3786/39. The series 71 rotary switch qualification includes the 30° and the 36° angles of throw 0.125- and 0.25-inch diameter shafts, with solder lug terminals and printed circuit terminals, in sealed and unsealed style switches.
- Performance and value leader
- Moulded-in position terminals
- Choice of shaft/bushing diameters 30° and 36° angles of throw
- Military qualified MIL-DTL-3786/39
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
1 Pole
Contact Current AC Max
300mA
Product Range
71
Contact Current DC Max
300mA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026