Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €95.290 |
5+ | €76.240 |
10+ | €74.720 |
Product Information
Product Overview
The 44 series Multi-deck Rotary Switch has extremely rugged construction and virtually limitless configurations. It is qualified to MILDTL-3786/4, specifically SR04-1, qualification includes two temperature ranges. Unsealed styles M, MB, MG and MBG are qualified for -65 to 85°C. Unsealed styles H, HB, HG and HBG, plus sealed styles HS, HBS, HGS and HBGS are qualified for -65°C to 125°C. Qualification includes low level switching and shaft grounding as specified in MIL-DTL-3786. Qualification includes 30°, 36°, 45°, 60°and 90° angles of throw with solder lug terminals. The military styles are dimensionally the same as the standard styles with two exceptions. The location of the common for the 3-pole switch differs and the non-turn tab for styles HS, HBS, HGS and HBGS differs per the shaft and panel seal.
- Rugged construction ensures switch operation for the life of equipment
- Many circuitry options
- MIL qualified versions MIL-S-3786/04
- Shaft/panel seal, adjustable stops and PC termination
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
6 Position
30°
115V
Non Illuminated
115V
2 Pole
1A
44
1A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate