Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.780 |
5+ | €9.990 |
10+ | €9.150 |
20+ | €8.040 |
50+ | €7.330 |
Price for:Each
Minimum: 1
Multiple: 1
€11.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No39-1
Order Code2787216
Product Range39 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range39 Series
Panel Cutout Diameter4.8mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom115V
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Contact Current Max500mA
Actuator / Cap ColourRed
Contact Current AC Max500mA
Contact Voltage VAC115V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 39-1 is a single-pole single-throw (SPST) butt contact Pushbutton Switch with red button, NO contact, solder lug terminations and (ON) function. The 39 series switch is made up of zinc trivalent chromate-plated brass housing, thermoset plastic button and base, gold-plated fine silver shorting bar, commercial bronze with gold-plated fine silver contact surface terminals and tinned music wire spring.
- 25mΩ Maximum on a new switch contact resistance
- 1000MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
4.8mm
Contact Voltage AC Nom
115V
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
Red
Contact Voltage VAC
115V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Product Range
39 Series
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Contact Current Max
500mA
Contact Current AC Max
500mA
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953