Print Page
94 In Stock
142 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.34 |
| 5+ | €10.89 |
| 10+ | €10.43 |
| 25+ | €9.74 |
| 50+ | €9.24 |
| 100+ | €8.73 |
| 250+ | €8.28 |
Price for:Each
Minimum: 1
Multiple: 1
€11.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
29 Series
Voltage Rating
120V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006169